Reference Only

868021-1

Standard Circular Connector 6 POS PLUG ASY W/FLY LEADS

Manufacturer:

Mfr Part:
868021-1

TTI Part:
868021-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544602000
TARIC8544609000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$981.55$9,815.50
$971.84$29,155.20
$962.21$48,110.50
$952.69$95,269.00
$923.58$230,895.00
$901.60$450,800.00
$879.60$879,600.00
Need more?

My Notes

Sign into see notes.