Reference Only
867893-2
DC Power Cords LGH-1/2L LEAD ELECT MLD YEL
Datasheet
867893-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Cords | |
| Type | LGH Lead Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 286 mm | |
| Voltage Rating | 15 kV | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | LGH | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544609000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.52 | $3,460.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes