Reference Only

867876-1

DC Power Cords LGH-1 LEAD MLD END GREEN

Manufacturer:

Mfr Part:
867876-1

TTI Part:
867876-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Cords
TypeLGH Lead Cable
Wire Gauge - AWG16 AWG
PackagingEach
Product TypeDC Power Cords
SeriesLGH
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544609000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$138.92$2,778.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.