Reference Only
867836-1
DC Power Cords LGH-1D LEAD ASY MLD EN
Datasheet
867836-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Cords | |
| Type | LGH Lead Cable | |
| Wire Gauge - AWG | 16 AWG | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Series | LGH | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544609000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.58 | $1,795.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes