867624-1 TE Connectivity

867624-1

Standard Circular Connector LGH 6 POS PLUG KIT

Manufacturer:

Mfr Part:
867624-1

TTI Part:
867624-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions6 Position
SeriesLGH
PackagingEach
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 10)
Quantity Unit PriceExt. Price
$166.18$9,970.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.