Reference Only

867157-2

Standard Circular Connector PLUG KIT

Manufacturer:

Mfr Part:
867157-2

TTI Part:
867157-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Contact PlatingGold
Shell MaterialPlastic
Diameter3.48 mm
Height12.19 mm
SeriesLGH
PackagingEach
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating10 kV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.12$6,312.00
$61.59$15,397.50
$60.52$30,260.00
$59.46$59,460.00
Need more?
Sign in to add projects and notes