Reference Only
86657-2
FFC & FPC Connectors FFC RECPT CONTACT SOCKET 24-22 AWG
Datasheet
86657-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Gender | Female | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | FFC & FPC Connectors | |
| Product | Contacts | |
| Series | FFC | |
| Subcategory | FFC & FPC Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $2,685.00 | |
| $1.28 | $13,440.00 | |
| $0.98 | $49,980.00 | |
| $0.77 | $77,385.00 | |
| $0.728 | $364,728.00 | |
| $0.708 | $708,354.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF

TE Connectivity
Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU/MODII
Sign in to add projects and notes