Reference Only
86571-2
FFC & FPC Connectors RND WIRE RCPT L.P.
Datasheet
86571-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $30.70 | |
| $2.28 | $2,280.00 | |
| $1.99 | $3,980.00 | |
| $1.80 | $18,000.00 | |
| $1.77 | $88,500.00 | |
| $1.75 | $175,000.00 | |
| $1.72 | $860,000.00 | |
| $1.69 | $1,690,000.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU

TE Connectivity
Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU/MODII
Sign in to add projects and notes