Reference Only

86561-6

FFC & FPC Connectors 100X100 FFC PIN 26-22AWG

Manufacturer:

Mfr Part:
86561-6

TTI Part:
86561-6

EDA / CAD Models

Alternate Part Number

86557-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductContacts
Pitch2.54 mm
Termination StyleIDC
Contact PlatingGold
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
GenderMale
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.313$15.65
$0.261$130.50
$0.218$3,270.00
$0.216$6,480.00
$0.214$12,840.00
$0.211$25,320.00
$0.209$56,430.00
$0.207$105,570.00
Need more?

Associated Parts

58535-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU
91537-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF
58535-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU/MODII
Sign in to add projects and notes