Reference Only
86561-4
FFC & FPC Connectors 100X100 FFC PIN 26-22AWG
Datasheet
86561-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Pitch | 2.54 mm | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Gender | Male | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $27,200.00 | |
| $2.55 | $76,500.00 | |
| $2.52 | $126,000.00 | |
| $2.50 | $250,000.00 | |
| $2.47 | $617,500.00 | |
| $2.36 | $1,180,000.00 | |
| $2.29 | $1,717,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF

TE Connectivity
Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU/MODII
My Notes
Sign into see notes.