Reference Only
86557-6
FFC & FPC Connectors PIN CONTACT 26-22AWG REEL OF 10000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Pitch | 2.54 mm | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Gender | Male | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.333 | $9,990.00 | |
| $0.26 | $15,600.00 | |
| $0.252 | $30,240.00 | |
| $0.249 | $67,230.00 | |
| $0.245 | $124,950.00 | |
| $0.242 | $181,500.00 |
Need more?
Available Regional Inventory
240,000 available now at ttieurope.com
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU
Sign in to add projects and notes