Reference Only
863753-1
Standard Circular Connector LGH PLUG KIT, 5 CONT
Datasheet
863753-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Kits | |
| Number of Positions | 5 Position | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| Shell Material | Metal | |
| Series | LGH | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 10 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $956.00 | $956.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes