Reference Only
863024-2
Standard Circular Connector LGH PLG ASY HV 7 PIN
Datasheet
863024-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Shell Material | Plastic | |
| Diameter | 32.38 mm | |
| Height | 36.57 mm | |
| Series | LGH | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 27 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8535900090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $306.36 | $3,063.60 | |
| $274.10 | $6,852.50 | |
| $271.39 | $13,569.50 | |
| $268.70 | $26,870.00 | |
| $266.04 | $66,510.00 | |
| $263.41 | $131,705.00 | |
| $260.80 | $260,800.00 |
Need more?
My Notes
Sign into see notes.