Reference Only

863024-1

Standard Circular Connector LGH PLG ASY HV 7 PIN

Manufacturer:

Mfr Part:
863024-1

TTI Part:
863024-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Shell MaterialPlastic
Diameter32.38 mm
Height36.57 mm
SeriesLGH
PackagingEach
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating27 kV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

215In Stock

125 expected 20-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.99$203.99
$201.97$403.94
$199.97$1,999.70
$197.99$3,959.80
$196.03$5,880.90
$194.09$9,704.50
$192.17$19,217.00
$190.26$95,130.00
Need more?

My Notes

Sign into see notes.