Reference Only

863017-2

Standard Circular Connector 4PIN PLUG/RCPT KIT

Manufacturer:

Mfr Part:
863017-2

TTI Part:
863017-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions4 Position
Mounting StyleBulkhead
Contact PlatingGold
Shell MaterialPlastic
SeriesLGH
PackagingEach
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating27 kV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$284.73$1,423.65
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.