Reference Only
862545-6
Standard Circular Connector LEAD SGL END ASY LGH
Datasheet
862545-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Contact Plating | Tin | |
| Diameter | 4.6 mm | |
| Height | 12.4 mm | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8544601000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $248.50 | $4,970.00 | |
| $229.19 | $9,167.60 | |
| $220.62 | $13,237.20 | |
| $213.96 | $21,396.00 | |
| $200.60 | $52,156.00 | |
| $164.04 | $82,020.00 |
Need more?
My Notes
Sign into see notes.