862545-3 TE Connectivity / AMP

862545-3

DC Power Cords LEAD SGL END ASY LGH

Manufacturer:

Mfr Part:
862545-3

TTI Part:
862545-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Cords
TypeLGH Lead Cable
Connector End BNo Connector
Cable Length6 m
Voltage Rating10 kV
PackagingEach
Product TypeDC Power Cords
SeriesLGH
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$80.32$1,606.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.