Reference Only
862425-1
Heavy Duty Power Connectors LGH 3 PIN MICRO-MIN RECEPT
Datasheet
862425-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Termination Style | Wire | |
| Voltage Rating | 7.5 kV | |
| Insert / Contact Gender | Female | |
| Housing Material | Silicone Rubber | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $267.32 | $267.32 | |
| $264.67 | $1,852.69 | |
| $254.78 | $6,369.50 | |
| $252.26 | $12,613.00 | |
| $249.76 | $24,976.00 | |
| $247.29 | $61,822.50 | |
| $244.84 | $122,420.00 |
Need more?
My Notes
Sign into see notes.