Reference Only

862382-6

Heavy Duty Power Connectors LGH RECP HSG TYP III

Manufacturer:

Mfr Part:
862382-6

TTI Part:
862382-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesLGH
ProductConnectors
Number of Positions2 Position
Voltage Rating10 kV
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$13.00$156.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.