Reference Only

861648-9

Heavy Duty Power Connectors HV PIN PLUG ASY

Manufacturer:

Mfr Part:
861648-9

TTI Part:
861648-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesLGH
Number of Positions7 Position
Voltage Rating27 kV
Contact PlatingGold
PackagingEach
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

50
On Order
50 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.98$6,799.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.