Reference Only
861647-7
Standard Circular Connector REC FLNG HV 7 CONT
Datasheet
861647-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 32 mm | |
| Height | 38.1 mm | |
| Packaging | Each | |
| Housing Material | Polyester | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 27 kV | |
| Wire Gauge | 24 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $188.31 | $9,415.50 | |
| $182.51 | $18,251.00 | |
| $140.39 | $35,097.50 | |
| $131.07 | $65,535.00 | |
| $129.77 | $129,770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes