Reference Only
861647-6
Standard Circular Connector REC FLNG HV 7 CONTS
Datasheet
861647-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Shell Material | Plastic | |
| Diameter | 32 mm | |
| Height | 38.1 mm | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.44 | $5,268.80 | |
| $239.02 | $7,170.60 | |
| $222.77 | $11,138.50 | |
| $210.41 | $21,041.00 | |
| $207.72 | $51,930.00 | |
| $176.87 | $88,435.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.