Reference Only
861611-1
Standard Circular Connector RECEPTACLE
Datasheet
861611-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Shell Material | Plastic | |
| Diameter | 15.74 mm | |
| Height | 22.22 mm | |
| Series | LGH | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 20 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
723In Stock
350 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.68 | $33.68 | |
| $29.96 | $149.80 | |
| $29.66 | $296.60 | |
| $29.37 | $734.25 | |
| $29.08 | $1,454.00 | |
| $28.79 | $2,879.00 | |
| $28.50 | $5,700.00 | |
| $27.79 | $6,947.50 |
Need more?
My Notes
Sign into see notes.