Reference Only
861253-1
Standard Circular Connector RECEPTACLE
Datasheet
861253-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Contact Plating | Tin | |
| Shell Material | Plastic | |
| Height | 14.47 mm | |
| Series | LGH | |
| Packaging | Tray | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 15 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $199.01 | $7,960.40 | |
| $193.82 | $9,691.00 | |
| $191.89 | $19,189.00 | |
| $189.98 | $94,990.00 | |
| $171.44 | $171,440.00 |
Need more?
My Notes
Sign into see notes.