Reference Only
861252-1
Heavy Duty Power Connectors RECEPT LGH
Datasheet
861252-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Termination Style | Solder Lug | |
| Voltage Rating | 10 kVDC | |
| Insert / Contact Gender | Pin (Male) | |
| Thread Size | 5/16-32 | |
| Housing Material | Epoxy | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
235
On Order
235 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $336.04 | $336.04 | |
| $280.03 | $2,800.30 | |
| $270.50 | $6,762.50 | |
| $267.81 | $10,712.40 | |
| $262.54 | $26,254.00 |
Need more?
My Notes
Sign into see notes.