Reference Only

861192-2

DC Power Cords LGH-1L SGL. MOLDED END LEAD.

Manufacturer:

Mfr Part:
861192-2

TTI Part:
861192-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Cords
TypeLGH Lead Cable
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length260 mm
Voltage Rating25 kV
PackagingEach
Product TypeDC Power Cords
SeriesLGH
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$116.55$2,331.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes