Reference Only
86016-5
Headers & Wire Housings STANDARD PRESSURE 24-20 AWG gold
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Series | AMPMODU MOD IV | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU | |
| Type | Socket | |
| Voltage Rating | 250 VAC | |
| Wire Gauge | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.497 | $9.94 | |
| $0.441 | $44.10 | |
| $0.377 | $188.50 | |
| $0.347 | $2,776.00 | |
| $0.343 | $6,517.00 | |
| $0.34 | $12,920.00 | |
| $0.337 | $19,209.00 | |
| $0.301 | $34,314.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL MOD IV

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MOD IV
Sign in to add projects and notes