Reference Only

859529-5

Standard Circular Connector 2 CAV FLNGE REC LGH

Manufacturer:

Mfr Part:
859529-5

TTI Part:
859529-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Mounting StyleBulkhead
Contact PlatingGold
Shell MaterialPlastic
SeriesLGH
PackagingEach
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating27 kV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.30$48.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes