Reference Only
859526-4
Standard Circular Connector 4 CAV FLANGED RECEPT KIT
Datasheet
859526-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 26.16 mm | |
| Height | 31.75 mm | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.37 | $2,634.25 | |
| $104.33 | $5,216.50 | |
| $103.28 | $10,328.00 | |
| $101.00 | $25,250.00 | |
| $99.28 | $49,640.00 |
Need more?
Sign in to add projects and notes