Reference Only
858856-1
Standard Circular Connector LGH 1/2L FEED THRU
Datasheet
858856-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Bulkhead | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Series | LGH | |
| Packaging | Tray | |
| Housing Gender | Female | |
| Housing Material | Epiall | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 15 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8544601000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.82 | $181.82 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes