Reference Only

858827-1

Standard Circular Connector LGH-1 BULKHEAD RECEP

Manufacturer:

Mfr Part:
858827-1

TTI Part:
858827-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderPin (Male)
Mounting StylePanel
Contact PlatingTin
Shell MaterialPlastic
SeriesLGH
PackagingEach
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating20 kV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.65$5,359.50
$171.49$8,574.50
$169.79$16,979.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.