Reference Only
850306-3
Heavy Duty Power Connectors RECEPTACLE
Datasheet
850306-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Termination Style | Solder Lug | |
| Voltage Rating | 20 kV | |
| Insert / Contact Gender | Female | |
| Housing Material | Epoxy | |
| Contact Plating | Tin | |
| Packaging | Tray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.42 | $3,685.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.