Reference Only

84984-4

FFC & FPC Connectors 1mm DIP V ASSY 4P

Manufacturer:

Mfr Part:
84984-4

TTI Part:
84984-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions4 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact LocationTop Contact
Contact PlatingTin
Current Rating1 A
SeriesFFC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTube
Actuation TypeNon ZIF
Contact MaterialPhosphor Bronze
GenderFemale
Housing ColorWhite
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 19,750 / Multiples: 19,750)
Quantity Unit PriceExt. Price
$0.226$4,463.50
$0.224$8,848.00
$0.217$12,857.25
$0.21$24,885.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.