Reference Only

84982-5

FFC & FPC Connectors 1MM FFC SMT V ASSY 5P EMBOSS

Manufacturer:

Mfr Part:
84982-5

TTI Part:
84982-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions5 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingTin
Current Rating1 A
SeriesFFC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
GenderFemale
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.228$3,648.00
$0.226$7,232.00
$0.223$14,272.00
$0.221$24,752.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes