Reference Only
84952-9
FFC & FPC Connectors 1MM FPC HORZ .BTTM CONT.ASS.9P
Datasheet
84952-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 9 Position | |
| Pitch | 1 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Bottom Contact | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | FPC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.647 | $3,882.00 | |
| $0.505 | $6,060.00 | |
| $0.459 | $13,770.00 | |
| $0.45 | $24,300.00 | |
| $0.445 | $45,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes