Reference Only

84952-8

FFC & FPC Connectors 1MM CONT ASS 8P R/A

Manufacturer:

Mfr Part:
84952-8

TTI Part:
84952-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions8 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingTin
Current Rating1 A
SeriesFPC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.457$685.50
$0.386$1,158.00
$0.379$3,979.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes