Reference Only

84952-5

FFC & FPC Connectors ZIF BTM 1X05P SMT

Manufacturer:

Mfr Part:
84952-5

TTI Part:
84952-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions5 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingTin
Current Rating1 A
SeriesFPC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.513$3,078.00
$0.40$4,800.00
$0.38$11,400.00
$0.369$19,926.00
$0.349$35,598.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.