Reference Only

849427-3

DC Power Cords LGH-1 SGL MOLDED END LEAD

Manufacturer:

Mfr Part:
849427-3

TTI Part:
849427-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Cords
TypeLGH Lead Cable
Connector End ASocket
Connector End A Pin Count1 Position
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length336 mm
Voltage Rating20 kV
PackagingEach
GenderFemale
Product TypeDC Power Cords
SeriesLGH
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544609000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$136.12$1,361.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.