Reference Only

84534-4

FFC & FPC Connectors POST PLATED VERT 4P 1.25mm

Manufacturer:

Mfr Part:
84534-4

TTI Part:
84534-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions4 Position
Pitch1.25 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingTin
Current Rating1 A
SeriesFFC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialPhosphor Bronze
GenderFemale
Housing ColorWhite
Housing MaterialPolybutylene (PB)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 22,800 / Multiples: 22,800)
Quantity Unit PriceExt. Price
$0.167$3,807.60
$0.165$7,524.00
$0.164$11,217.60
$0.162$18,468.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes