Reference Only
84533-6
FFC & FPC Connectors POST PLATED R/A 6P 1.25mm
Datasheet
84533-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 6 Position | |
| Pitch | 1.25 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Location | Top Contact | |
| Contact Plating | Tin | |
| Series | FFC | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Housing Color | White | |
| Housing Material | Polybutylene (PB) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20,300 / Multiples: 20,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $4,039.70 | |
| $0.197 | $7,998.20 | |
| $0.195 | $11,875.50 | |
| $0.193 | $19,589.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes