Reference Only

836567-1

Heavy Duty Power Connectors LGH RECEPTACLE

Manufacturer:

Mfr Part:
836567-1

TTI Part:
836567-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductReceptacles
Termination StyleSolder Lug
Voltage Rating50 kV
Insert / Contact GenderFemale
Housing MaterialEpoxy
Contact PlatingTin
PackagingTray
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$86.56$4,328.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.