Reference Only
834333-2
Heavy Duty Power Connectors RCPT LGH SINGLE PIN
Datasheet
834333-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Solder Lug | |
| Voltage Rating | 20 kVDC | |
| Thread Size | 1/2-20 | |
| Contact Plating | Tin | |
| Packaging | Tray | |
| Insert / Contact Gender | Pin (Male) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
80
On Order
80 expected 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.80 | $3,992.00 | |
| $98.81 | $7,904.80 | |
| $97.83 | $11,739.60 | |
| $96.86 | $27,120.80 | |
| $95.90 | $49,868.00 |
Need more?
My Notes
Sign into see notes.