Reference Only
830178-1
Heavy Duty Power Connectors BARREL RECPT TIN
Datasheet
830178-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | LGH | |
| Number of Positions | 1 Position | |
| Termination Style | Solder Lug | |
| Voltage Rating | 10 kV | |
| Contact Plating | Tin | |
| Packaging | Tray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
90 expected 09-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.55 | $183.55 | |
| $152.96 | $1,835.52 | |
| $117.66 | $2,706.18 | |
| $86.67 | $3,900.15 | |
| $83.85 | $7,546.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.