Reference Only
829261-2
D-Sub Tools & Hardware FEMALE SCREWLOCK
Datasheet
829261-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | Amplimite Series | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $24.25 | |
| $0.93 | $93.00 | |
| $0.735 | $2,940.00 | |
| $0.726 | $4,356.00 | |
| $0.718 | $8,616.00 | |
| $0.71 | $17,040.00 | |
| $0.702 | $33,696.00 | |
| $0.694 | $49,968.00 |
Need more?
Sign in to add projects and notes