Reference Only

828986-1

Automotive Connectors 2.5Mm System Cavity Plug

Manufacturer:

Mfr Part:
828986-1

TTI Part:
828986-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Mounting StylePush-In
Termination StylePress Fit
ColorBrown
Series2.5 mm System
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.067$2,680.00
$0.066$7,920.00
$0.064$23,040.00
$0.063$52,920.00
Need more?
Sign in to add projects and notes