Reference Only
828985-1
Automotive Connectors 2.5mm System Sws
Datasheet
828985-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | MCP 2.8 | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Material | Silicone Rubber | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
80,000
On Order
80,000 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.044 | $22.00 | |
| $0.044 | $44.00 | |
| $0.043 | $107.50 | |
| $0.04 | $400.00 | |
| $0.04 | $1,600.00 | |
| $0.0383 | $3,830.00 | |
| $0.037 | $9,250.00 | |
| $0.0366 | $18,300.00 |
Need more?
Sign in to add projects and notes