Reference Only
828922-2
Automotive Connectors CAVITY PLUG 2,5MM S
Datasheet
828922-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Green | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0326 | $32.60 | |
| $0.0323 | $161.50 | |
| $0.0319 | $319.00 | |
| $0.0305 | $1,830.00 | |
| $0.0298 | $3,576.00 | |
| $0.0271 | $9,756.00 | |
| $0.0264 | $22,176.00 | |
| $0.0261 | $43,848.00 |
Need more?
My Notes
Sign into see notes.