Reference Only

828921-1

Automotive Connectors HSG ACC:CAVITY PLUG

Manufacturer:

Mfr Part:
828921-1

TTI Part:
828921-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
ColorYellow
Series2.5 mm System
PackagingBulk
Housing MaterialElastomer
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

204,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.0316$7.90
$0.0312$15.60
$0.0308$154.00
$0.0304$304.00
$0.03$1,050.00
$0.0296$3,996.00
$0.0292$15,768.00
$0.0288$31,104.00
Need more?

Associated Parts

58606-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM

My Notes

Sign into see notes.