Reference Only
828920-1
Standard Circular Connector CAVITY SEAL
Datasheet
828920-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Packaging | Bulk | |
| Housing Material | Silicon-Elastomer | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 28-17 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0374 | $9.35 | |
| $0.0369 | $18.45 | |
| $0.0298 | $29.80 | |
| $0.0292 | $58.40 | |
| $0.028 | $658.00 | |
| $0.0267 | $1,335.00 | |
| $0.0263 | $3,945.00 | |
| $0.026 | $10,400.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM
Sign in to add projects and notes