Reference Only
828907-1
Automotive Connectors 55P JUN-POW-TIM GEH
Datasheet
828907-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 55 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Height | 40.25 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 52.55 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Voltage Rating | 12 VDC | |
| Width | 36 mm | |
| Wire Gauge Range | 13 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,467In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.19 | $12.19 | |
| $12.06 | $60.30 | |
| $11.93 | $119.30 | |
| $11.80 | $295.00 | |
| $11.68 | $584.00 | |
| $11.55 | $1,871.10 | |
| $11.43 | $3,086.10 | |
| $11.31 | $6,107.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes